SAM 1652P 1652P Pneumatic 740 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-528
Mfr. Part No.:
1652P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Grinder

Speed

19500rpm

Sound Level

2.5dBA

Power Rating

740W

Spindle Size

6 mm

Motor Type

Pneumatic

Overall Length

330mm

Model Number

1652P

Standards/Approvals

ISO 15744, ISO 28927-2, 2006/42/CE

Weight

1.63kg

Overall Height

45mm

Series

1652P

RoHS Status: Exempt

COO (Country of Origin):
TW

1652P


The SAM Outillage intensive long straight grinder is designed for professionals seeking both power and precision in their work. Engineered with a robust 740 W motor, it achieves an impressive rotation speed of 19,500 rpm, making it ideal for tackling even the most demanding tasks. Its ergonomic design allows for two-handed operation, ensuring superior control and comfort. The long spindle expertly reaches into tight spaces, enhancing efficiency when working inside tubes. Aimed at metalworkers and locksmiths, this grinder reduces time spent on repetitive or large-scale tasks while maintaining high standards of performance and reliability.

Lightweight for extended use

Ergonomic handle for comfort

Versatile spindle length for tight spaces

Two-handed design for stability and control

Meets safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy