Makita GA5034/1 GA5034 Corded AC 720 W

Image representative of range

Subtotal (1 unit)*

£106.68

(exc. VAT)

£128.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.68

*price indicative

RS Stock No.:
256-5946
Mfr. Part No.:
GA5034/1
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Angle Grinder

Corded/Cordless

Corded

Motor Type

AC

Power Rating

720W

Series

GA5034

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy