Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-512
- Mfr. Part No.:
- 1626GP
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Grinder | |
| Disc Size | 6mm | |
| Sound Level | 2.5dBA | |
| Speed | 15000rpm | |
| Motor Type | Pneumatic | |
| Overall Length | 150mm | |
| Model Number | 1626GP | |
| Overall Height | 40mm | |
| Weight | 960g | |
| Standards/Approvals | ISO 28927-2, 2006/42/CE, ISO 15744 | |
| Series | 1626GP | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Grinder | ||
Disc Size 6mm | ||
Sound Level 2.5dBA | ||
Speed 15000rpm | ||
Motor Type Pneumatic | ||
Overall Length 150mm | ||
Model Number 1626GP | ||
Overall Height 40mm | ||
Weight 960g | ||
Standards/Approvals ISO 28927-2, 2006/42/CE, ISO 15744 | ||
Series 1626GP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1626GP
The SAM Outillage revolver grinder is designed for precision and performance in challenging environments. The unique inline motor design eliminates the need for a bevel gear, delivering efficiency for repetitive cutting and grinding tasks. With its compact revolver shape, this tool is ideal for tight spaces, making it a versatile choice for professionals. Its adjustment trigger allows for customised operation, providing control over the power and speed.
Inline motor for efficient power delivery
Ergonomic design for comfort during extended use
Adjustable trigger for precise control
Rear exhaust to prevent overheating
Durable and compact for reliability in tight spaces
Related links
- SAM 1616G Pneumatic 430 W
- SAM 1652P 1652P Pneumatic 740 W
- Facom V.345FPB 6 mm 300 W
- SMC Push-in 6 mm Push In 6 mm
- Festo QSPKG10-6 Series 10 mm Cartridge 6 mm
- SMC KG Series Polybutylene Terephthalate 6 mm Push-in, 6 mm
- Norgren Pneufit C Series Pneumatic Fitting, Female 1/8 in G Female 6 mm
- Norgren Pneufit C Series Pneumatic Fitting, Female 1/4 in G Female 6 mm
