SAM 1608-90 1608-90 Pneumatic 150 W

Stock information currently inaccessible
RS Stock No.:
208-739
Mfr. Part No.:
1608-90
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Grinder

Speed

56000rpm

Sound Level

74dB

Spindle Size

3 mm

Power Rating

150W

Motor Type

Pneumatic

Overall Length

153mm

Model Number

1608-90

Overall Height

15mm

Standards/Approvals

No

Weight

730g

Series

1608-90

RoHS Status: Exempt

COO (Country of Origin):
TW

1608-90


The SAM Outillage micro grinder box is a precision tool designed to tackle general maintenance tasks with ease. Featuring a low noise level of 74dB(A), it allows for prolonged use without discomfort, making it perfect for intricate jobs. Its compact aluminium body houses an efficient industrial turbine capable of high-speed grinding and shaping, tailored for both shanks and carbide milling cutters. The unit comes equipped with a 3mm collet and a ducted rear exhaust, offering versatility as it also serves as an etcher.

Low noise for long use

Versatile for grinding and etching

Durable aluminium body

Ducted rear exhaust for a clean work area

Compact design for easy handling

Includes 10 grinders for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy