SKF Battery Driven Grease Gun
- RS Stock No.:
- 607-297
- Mfr. Part No.:
- TLGB 21/230V
- Brand:
- SKF
Subtotal (1 unit)*
£420.53
(exc. VAT)
£504.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.53 |
*price indicative
- RS Stock No.:
- 607-297
- Mfr. Part No.:
- TLGB 21/230V
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Dispenser Type | Battery Driven Grease Gun | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Dispenser Type Battery Driven Grease Gun | ||
- COO (Country of Origin):
- CN
Nichia 300D, 310D and 320D Series LEDs
The 300D, 310D and 320D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0D series are suitable for applications such as portable light, signage and decorative lighting.
The SKF Battery Driven Grease Gun features an integrated grease meter to prevent over- and under-lubrication, ensuring precision and efficiency. Designed with a durable, ergonomic body and a four-point stand, it offers enhanced operator comfort. Powered by a 2.5 Ah lithium-ion battery, it supports long-term use and can dispense up to 24 grease cartridges per charge. Its display panel provides real-time information on battery charge, grease dispensed, pump/motor speed, and blocked lubrication points. With two flow rates low and high, it delivers pressures up to 690 bar (10,000 psi) and includes a built-in light for improved visibility in work areas.
20V 2.5Ah Lithium-ion battery dispenses up to 24 grease cartridges per charge and maintains stable energy output
Filler nipple facilitates clean and simple filling from drums using filler pumps
Lightweight, ergonomic design with optimized balance for operator comfort
Including high capacity 230V battery charger and 1200 mm high pressure hose
Filler nipple facilitates clean and simple filling from drums using filler pumps
Lightweight, ergonomic design with optimized balance for operator comfort
Including high capacity 230V battery charger and 1200 mm high pressure hose
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
