SKF Battery Driven Grease Gun
- RS Stock No.:
- 607-296
- Mfr. Part No.:
- TLGB 21/110V
- Brand:
- SKF
Subtotal (1 unit)*
£420.53
(exc. VAT)
£504.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.53 |
*price indicative
- RS Stock No.:
- 607-296
- Mfr. Part No.:
- TLGB 21/110V
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Dispenser Type | Battery Driven Grease Gun | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Dispenser Type Battery Driven Grease Gun | ||
- COO (Country of Origin):
- CN
Nichia 300B, 310B and 320B Series LEDs
The 300B, 310B and 320B LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0B series are suitable for applications such as portable light, signage and decorative lighting.
The SKF Battery Driven Grease Gun features an integrated grease meter to prevent over- or under-lubrication. Designed for durability and operator comfort, it has an ergonomic design with a four-point stand and a 2.5 Ah lithium-ion battery for extended use. Its display panel shows battery charge level, grease dispensed, pump/motor speed, and blocked lubrication points, ensuring precise control. Offering two flow rates low and high, it can dispense up to 24 grease cartridges per battery charge. It delivers 690 bar (10,000 psi) pressure and includes a built-in light for enhanced visibility in work areas.
Filler nipple facilitates clean and simple filling from drums using filler pumps
Lightweight, ergonomic design with optimized balance for operator comfort
including 120V high capacity battery charger and 48 inch high pressure hose
Lightweight, ergonomic design with optimized balance for operator comfort
including 120V high capacity battery charger and 48 inch high pressure hose
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
