Facom Red, 3mm Socket
- RS Stock No.:
- 794-7870
- Mfr. Part No.:
- 1802A.R
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 794-7870
- Mfr. Part No.:
- 1802A.R
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Colour | Red | |
| Probe Socket Size | 3mm | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Colour Red | ||
Probe Socket Size 3mm | ||
Length 130mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
