Multi Contact White, 1A, 4mm Socket
- RS Stock No.:
- 432-1727
- Mfr. Part No.:
- 50.4622-29
- Brand:
- Multi Contact
Stock information currently inaccessible
- RS Stock No.:
- 432-1727
- Mfr. Part No.:
- 50.4622-29
- Brand:
- Multi Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multi Contact | |
| Colour | White | |
| Probe Socket Size | 4mm | |
| Insulation Material | Polyamide | |
| Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Multi Contact | ||
Colour White | ||
Probe Socket Size 4mm | ||
Insulation Material Polyamide | ||
Length 51mm | ||
- COO (Country of Origin):
- CH
