Hirschmann Test & Measurement Black, 4A, 1kV, 4mm Socket
- RS Stock No.:
- 175-9129
- Mfr. Part No.:
- 972306100
- Brand:
- Hirschmann Test & Measurement
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.71
(exc. VAT)
£16.45
(inc. VAT)
- RS Stock No.:
- 175-9129
- Mfr. Part No.:
- 972306100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Black | |
| Current Rating | 4A | |
| Voltage Rating | 1kV | |
| Contact Material | Steel | |
| Tip Size | 3.9mm | |
| Probe Socket Size | 4mm | |
| Insulation Material | PBT | |
| Length | 160.5mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Black | ||
Current Rating 4A | ||
Voltage Rating 1kV | ||
Contact Material Steel | ||
Tip Size 3.9mm | ||
Probe Socket Size 4mm | ||
Insulation Material PBT | ||
Length 160.5mm | ||
- COO (Country of Origin):
- DE
Hirschmann Test & Measurement Grabber Clip
The Hirschmann Test & Measurement black grabber clip is a clamp-type, test probe with rotating grip jaws and a flexible shaft. The grip jaws have a special form that allows clamping of pins and wires up to a maximum of 3.9mm. It has a voltage rating of 1kV and current rating of 4A.
Warning:
Should not be used for testing circuits of more than 50VAC. While testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Features and Benefits
Contact resistance is 50mohm
Nickel grip jaws
PBT insulation material
Probe socket size
Spring steel contact
Tip size of 3.9mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 1010 part 2-031
UL94 V-0

