Staubli Black Grabber Clip with Right Angle Jaws, 5A, 4mm Socket
- RS Stock No.:
- 409-4021
- Mfr. Part No.:
- 66.9829-21
- Brand:
- Staubli
Price Each
£9.22
(exc. VAT)
£11.06
(inc. VAT)
60 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Units | Per unit |
---|---|
1 - 4 | £9.22 |
5 - 9 | £8.54 |
10 + | £8.27 |
- RS Stock No.:
- 409-4021
- Mfr. Part No.:
- 66.9829-21
- Brand:
- Staubli
Related links
- Staubli Red Grabber Clip with Right Angle Jaws 4mm Socket
- Staubli Black Grabber Clip with Right Angle Jaws 1kV, 4mm Socket
- Staubli Black/Red Grabber Clip with Right Angle Jaws 600V, 4mm Socket
- Staubli Black Grabber Clip 1kV, 4mm Socket
- Staubli Black Grabber Clip with Pincers 1kV, 4mm Socket
- Staubli Black Grabber Clip with Pincers 300V, 2mm Socket
- Schutzinger Black Grabber Clip with Crocodile Jaws 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Crocodile...