Linx ANT-GNSSCP-SM12L1 Patch Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 216-9811
- Mfr. Part No.:
- ANT-GNSSCP-SM12L1
- Brand:
- Linx
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.34
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 152 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.67 | £7.34 |
| 10 - 48 | £3.41 | £6.82 |
| 50 - 98 | £3.23 | £6.46 |
| 100 - 248 | £3.155 | £6.31 |
| 250 + | £3.075 | £6.15 |
*price indicative
- RS Stock No.:
- 216-9811
- Mfr. Part No.:
- ANT-GNSSCP-SM12L1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| Antenna Physical Form | Patch | |
| Antenna Directivity | Omnidirectional | |
| RF Protocols | GPS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
Antenna Physical Form Patch | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
- COO (Country of Origin):
- TW
The Linx SM12L1 is a 12mm square surface-mount ceramic patch antenna for embedded global navigation satellite system operations which provides gain and radiation pattern performance supporting solutions.
Direct surface-mount PCB attachment
Omnidirectional radiation pattern
High location accuracy
Omnidirectional radiation pattern
High location accuracy
Related links
- Linx ANT-GNSSCP-SM12L1 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GNSSCP-TH25L1 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GNSSCP-TH18L1 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GNCP-TH258L15 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108844-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity L000691-01 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS
