Linx Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 231-8573
- Mfr. Part No.:
- ANT-GNCP-TH258L15
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-8573
- Mfr. Part No.:
- ANT-GNCP-TH258L15
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Connector Type | SMA | |
| Antenna Physical Form | Patch | |
| Minimum Frequency | 1.55GHz | |
| Antenna Mount Type | Surface | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 1.61GHz | |
| RF Protocols | GPS | |
| Gain | 5.6dBi | |
| Standards/Approvals | No | |
| Series | GNSSCP | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Connector Type SMA | ||
Antenna Physical Form Patch | ||
Minimum Frequency 1.55GHz | ||
Antenna Mount Type Surface | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 1.61GHz | ||
RF Protocols GPS | ||
Gain 5.6dBi | ||
Standards/Approvals No | ||
Series GNSSCP | ||
- COO (Country of Origin):
- TW
The Linx GNSS dual-band ceramic patch antenna is a stacked ceramic patch antenna for GPS/GLONASS/ GALILEO/ BeiDou, IRNSS, QZSS global navigation satellite system (GNSS) operation in the L1 and L5 frequency bands.
Directional radiation pattern orthogonal to antenna surface
Right-hand circularly polarized (RHCP)
Extended operation to +105 °C
AEC-Q200 Grade 2 compliance
Related links
- Linx ANT-GNCP-TH258L15 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx ANT-GNSSCP-TH25L1 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx ANT-GNSSCP-SM12L1 Patch Omni-Directional GPS Antenna with Surface-Mount Solder Connection Connector, GPS
- Linx ANT-GNSSCP-TH18L1 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity L000691-01 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity L000691-80 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Abracon APAE1575R1240ABDD1-T Patch Omni-Directional GPS Antenna with SMA Connector GNSS
