Linx ANT-GNSSCP-TH25L1 Patch Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 216-9816
- Mfr. Part No.:
- ANT-GNSSCP-TH25L1
- Brand:
- Linx
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.32
(exc. VAT)
£8.785
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 130 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.464 | £7.32 |
| 10 + | £1.37 | £6.85 |
*price indicative
- RS Stock No.:
- 216-9816
- Mfr. Part No.:
- ANT-GNSSCP-TH25L1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Antenna Directivity | Omnidirectional | |
| RF Protocols | GPS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
- COO (Country of Origin):
- TW
The Linx SM12L1 is a 25mm square surface-mount ceramic patch antenna for embedded global navigation satellite system operations which provides gain and radiation pattern performance supporting solutions.
Direct surface-mount PCB attachment
Omnidirectional radiation pattern
High location accuracy
Omnidirectional radiation pattern
High location accuracy
Related links
- Linx ANT-GNSSCP-TH25L1 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GNSSCP-SM12L1 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GNSSCP-TH18L1 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GNCP-TH258L15 Patch Omnidirectional GPS Antenna, GPS
- Linx ANT-GPS-SH2-SMA Puck Omnidirectional GPS Antenna with SMA Connector, GPS
- TE Connectivity 2108844-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108848-1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity L000693-80 Patch Omnidirectional GPS Antenna, GPS
