Abracon AEAGMK148060-S1575 Disc Omni-Directional GPS Antenna with SMA Connector, GPS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-7315
Mfr. Part No.:
AEAGMK148060-S1575
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

GPS Antenna

Internal/External

External

Connector Type

SMA

Antenna Physical Form

Disc

Minimum Frequency

1242.93MHz

Antenna Mount Type

Screw

Directivity

Omni-Directional

Antenna Internal Construction

PCB

Maximum Frequency

1609.31MHz

RF Protocols

GPS

Gain

4.5dBi

Standards/Approvals

RoHS

Series

AEAGMK

Number of Bands

4

COO (Country of Origin):
CN

Abracon GPS antenna


The Abracon APAK series GPS antenna is an external SMA multiband device with an RHCP polarization and LNA gain of 38dB. The antenna has an impedance of 50ohm and VSWR ratio is 1.5:1.

Features and Benefits


• Covers GPS (L1/L2/L5), BEIDOU (B1/B2/B3)

• Gain of 4.5dBic

• GLONASS (L1/L2) bands

• Operating temperature is from -40˚C to 85˚C

• Screw mount

Applications


• Beidou

• GLONASS

• GPS

• IoT

• M2M

• Remote technology/monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy