Adhesive,hot melt,yellow,12mm
- RS Stock No.:
- 315-2788
- Mfr. Part No.:
- CP/1/12/200/YELLOW/RS
- Brand:
- Power Adhesives
Stock information currently inaccessible
- RS Stock No.:
- 315-2788
- Mfr. Part No.:
- CP/1/12/200/YELLOW/RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Form | Stick | |
| Colour | Yellow | |
| Diameter | 12mm | |
| Cure Time | < 5 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Form Stick | ||
Colour Yellow | ||
Diameter 12mm | ||
Cure Time < 5 | ||
Related links
- Red hot melt adhesive stick,12mm
- Glues
- Adhesives
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Conductor
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with Conductor
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with THERMOMARK
- HellermannTyton Hot Melt Tape 50 m Length Transparent