GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 12 g

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.25

(exc. VAT)

£12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£10.25
15 - 39£9.64
40 +£9.23

*price indicative

RS Stock No.:
194-5886
Mfr. Part No.:
4044500
Brand:
GORILLA GLUE EUROPE LTD
Find similar products by selecting one or more attributes.
Select all

Brand

GORILLA GLUE EUROPE LTD

Trade Name

Gorilla Glue

Product Type

Super Glue

Colour

Transparent

Product Form

Liquid

Package Type

Bottle

Package Size

12 g

Standards/Approvals

CLP, REACH

Viscosity

Low

Specific Gravity

1.06

Base Chemical

Ethyl

RoHS Status: Exempt

Gorilla Super Glue is a cyanoacrylate based formula with high

impact strength, versatility to bond just about everything and viscosity optimized for easy dispense and flow control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy