GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 15 g
- RS Stock No.:
- 194-5884
- Mfr. Part No.:
- 4044200
- Brand:
- GORILLA GLUE EUROPE LTD
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.08
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 83 unit(s) shipping from 15 June 2026
- Plus 360 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £10.08 |
| 15 - 39 | £9.49 |
| 40 + | £9.09 |
*price indicative
- RS Stock No.:
- 194-5884
- Mfr. Part No.:
- 4044200
- Brand:
- GORILLA GLUE EUROPE LTD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Product Type | Super Glue | |
| Trade Name | Gorilla Glue | |
| Application | Adhesive | |
| Colour | Transparent | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 15 g | |
| Standards/Approvals | REACH, CLP | |
| Viscosity | Low | |
| Specific Gravity | 1.06 | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Product Type Super Glue | ||
Trade Name Gorilla Glue | ||
Application Adhesive | ||
Colour Transparent | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 15 g | ||
Standards/Approvals REACH, CLP | ||
Viscosity Low | ||
Specific Gravity 1.06 | ||
Base Chemical Ethyl | ||
RoHS Status: Exempt
Gorilla Super Glue is a cyanoacrylate based formula with high
impact strength, versatility to bond just about everything and viscosity optimized for easy dispense and flow control.
Related links
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 6 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 12 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 5 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Gel Super Glue, 15 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 250 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 50 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 115 ml
- GORILLA GLUE EUROPE LTD Gorilla Wood Glue Liquid PVA Glue, 1 L
