GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 6 g
- RS Stock No.:
- 194-5883
- Mfr. Part No.:
- 4044100
- Brand:
- GORILLA GLUE EUROPE LTD
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.84
(exc. VAT)
£8.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 376 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £6.84 |
| 15 - 39 | £6.44 |
| 40 + | £6.17 |
*price indicative
- RS Stock No.:
- 194-5883
- Mfr. Part No.:
- 4044100
- Brand:
- GORILLA GLUE EUROPE LTD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Product Type | Super Glue | |
| Trade Name | Gorilla Glue | |
| Application | Adhesive | |
| Colour | Transparent | |
| Product Form | Liquid | |
| Package Type | Tube | |
| Package Size | 6 g | |
| Standards/Approvals | 1272/2008 (CLP) & 2020/878, EC-Regulations 1907/2006 (REACH) | |
| Viscosity | Low | |
| Specific Gravity | 1.06 | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Product Type Super Glue | ||
Trade Name Gorilla Glue | ||
Application Adhesive | ||
Colour Transparent | ||
Product Form Liquid | ||
Package Type Tube | ||
Package Size 6 g | ||
Standards/Approvals 1272/2008 (CLP) & 2020/878, EC-Regulations 1907/2006 (REACH) | ||
Viscosity Low | ||
Specific Gravity 1.06 | ||
Base Chemical Ethyl | ||
RoHS Status: Exempt
Gorilla Super Glue is a cyanoacrylate based formula with high
impact strength, versatility to bond just about everything and viscosity optimized for easy dispense and flow control.
Related links
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 15 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 12 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 5 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 250 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 115 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 50 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Cyanoacrylate Adhesive, 60 ml
- GORILLA GLUE EUROPE LTD Liquid PVA Glue, 532 ml
