GORILLA GLUE EUROPE LTD Gorilla Wood Glue Liquid PVA Glue, 1 L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.28

(exc. VAT)

£21.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 43 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£18.28
15 - 39£17.21
40 +£16.50

*price indicative

RS Stock No.:
194-5882
Mfr. Part No.:
5044361
Brand:
GORILLA GLUE EUROPE LTD
Find similar products by selecting one or more attributes.
Select all

Brand

GORILLA GLUE EUROPE LTD

Trade Name

Gorilla Wood Glue

Product Type

PVA Glue

Application

Wood

Colour

Tan

Product Form

Liquid

Package Type

Bottle

Package Size

1 L

Standards/Approvals

No

Base Chemical

Methanol, Acrylamide, Acetic acid ethenyl ester, Acetaldehyde, Vinyl Acetate, Methyl Isothiazol, Formaldehyde, Aluminium Chloride, Polymer, Phenoxypropan

RoHS Status: Exempt

Gorilla Wood Glue is a cross-linking PVA formulated for high

Strength, fast set speed, and water resistance to ensure

Performance and versatility for indoor and outdoor projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy