Loctite 431 Glue Stick 500 g, Transparent, Colourless
- RS Stock No.:
- 640-376
- Mfr. Part No.:
- 195693
- Brand:
- Loctite
Subtotal (1 unit)*
£334.56
(exc. VAT)
£401.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.56 |
*price indicative
- RS Stock No.:
- 640-376
- Mfr. Part No.:
- 195693
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Glue Stick | |
| Glue Type | Glue Stick | |
| Package Size | 500 g | |
| Trade Name | 431 | |
| Product Form | Liquid | |
| Colour | Transparent, Colourless | |
| Application | Bonding | |
| Standards/Approvals | ISO 10993 | |
| Viscosity | 600 → 1200 mPa·s (cP) | |
| Maximum Fixture Time | 300s | |
| Material Compatibility | Fabric, Metal, Leather, Plastic, Wood, Elastomer, Paper | |
| Base Chemical | Glue Stick | |
| Maximum Full Cure Time | 72h | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Glue Stick | ||
Glue Type Glue Stick | ||
Package Size 500 g | ||
Trade Name 431 | ||
Product Form Liquid | ||
Colour Transparent, Colourless | ||
Application Bonding | ||
Standards/Approvals ISO 10993 | ||
Viscosity 600 → 1200 mPa·s (cP) | ||
Maximum Fixture Time 300s | ||
Material Compatibility Fabric, Metal, Leather, Plastic, Wood, Elastomer, Paper | ||
Base Chemical Glue Stick | ||
Maximum Full Cure Time 72h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Loctite Cyanoacrylate is designed for the assembly of difficult- to- bond materials which require uniform stress distribution and strong tension and shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 431 is also suited for bonding porous materials such as wood, paper, leather and fabric.
Medium viscosity
Chemical type Ethyl cyanoacrylate
Single part no mixing required
Related links
- Loctite 431 Super Glue 20 g, Transparent
- Loctite 495 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 406 Cyanoacrylate 500 g, Transparent
- Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 401 Specialised Glue 50 g, Transparent
