- RS Stock No.:
- 276-5332
- Mfr. Part No.:
- 39124
- Brand:
- Orium
In stock for delivery within 8 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£173.03
(exc. VAT)
£207.64
(inc. VAT)
Units | Per unit |
1 + | £173.03 |
- RS Stock No.:
- 276-5332
- Mfr. Part No.:
- 39124
- Brand:
- Orium
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Orium Rechargeable Power Station is a versatile energy solution that can produce energy, particularly through solar power. Its primary function is to recharge various mobile devices and more. Whether you are in a train, car, plane, or boat, this battery provides ample energy to keep your mobile devices powered during your journey. You can even watch movies without worrying about your device battery running out. It is ideal for outdoor activities like camping, trekking, hiking, and fishing, where access to power sources may be limited.
Emergency backup
Three charging modes
Compact and lightweight
Portable and easy to carry
Provide a stable power source
Three charging modes
Compact and lightweight
Portable and easy to carry
Provide a stable power source
Specifications
Attribute | Value |
---|---|
Output Power | 120W |
Output Voltage | 230V |
Number of Phases | 1 |
Number of Output Connections | 1 |
Output Power Waveform | Quasi sine |
Protection Features | Overload, Overvoltage, Short-Circuit, Undervoltage |
Weight | 1.4kg |
Output Frequency Range | 50Hz |
Special Features | 1 DC, 3 USB, 1 USB-C |
Output Connection Type | Type E |
- RS Stock No.:
- 276-5332
- Mfr. Part No.:
- 39124
- Brand:
- Orium