Weidmüller Klippon POK Series Grey Polyester General Purpose Enclosure, IP66, IK08 160 mm, 90 mm, 260 mm
- RS Stock No.:
- 287-6484
- Mfr. Part No.:
- 1305900000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£81.91
(exc. VAT)
£98.29
(inc. VAT)
- RS Stock No.:
- 287-6484
- Mfr. Part No.:
- 1305900000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Polyester | |
| Product Type | General Purpose Enclosure | |
| External Height | 160mm | |
| External Width | 260mm | |
| External Length | 90mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall, Plate | |
| Series | Klippon POK | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS, EAC | |
| IK Rating | IK08 | |
| Gasket Material | Silicone, Chloroprene | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Polyester | ||
Product Type General Purpose Enclosure | ||
External Height 160mm | ||
External Width 260mm | ||
External Length 90mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall, Plate | ||
Series Klippon POK | ||
Mounting plate Yes | ||
Standards/Approvals RoHS, EAC | ||
IK Rating IK08 | ||
Gasket Material Silicone, Chloroprene | ||
The Plastic Enclosure Klippon offers a high-quality solution for protecting electrical components. This enclosure is made of glass-fibre reinforced polyester, providing corrosion resistance, shock resistance, and a high degree of protection. With 17 different sizes available and two standard colors options, it can be customized to meet specific requirements. The enclosure features a cover with stainless steel screws and a moulded gasket made of silicone or chloroprene. It also has fixing holes outside the sealed area and can be mounted directly on the wall or using an internal mounting plate. This enclosure is ideal for applications where durability and protection are essential.
Glass-fibre reinforced polyester construction
Cover with stainless steel screws
Moulded gasket made of silicone or chloroprene
Fixing holes outside the sealed area
Direct wall mounting or mounting on internal plate
Customizable to meet specific requirements
Related links
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Weidmüller Klippon POK Series Black Polyester General Purpose Enclosure IK08 120 mm 122 mm
- Weidmüller Klippon POK Series Grey Polyester General Purpose Enclosure IK08 250 mm 400 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 160 mm 90 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 160 mm 75 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 260 mm 160 mm

