Weidmüller Klippon POK Series Black Polyester General Purpose Enclosure, IP66, IK08 120 mm, 90 mm, 122 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-6486
Mfr. Part No.:
1306050000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

General Purpose Enclosure

Body Material

Polyester

External Height

120mm

External Length

90mm

External Width

122mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

Klippon POK

Internal Mount Type

Wall

Standards/Approvals

EAC Certified, UL, RoHS

Weight

769g

IK Rating

IK08

Gasket Material

Silicone, Chloroprene

COO (Country of Origin):
HU
The Plastic Enclosure Klippon offers a high-quality solution for protecting electrical components, with features such as glass-fibre reinforced polyester, 17 sizes, and a choice of two standard colors. The enclosure has a cover with stainless steel screws and a molded gasket made of silicone or chloroprene. It can be mounted directly in the enclosure or using an internal mounting plate. With its high degree of protection, the KLIPPON POK 121209 EX is ideal for applications where corrosion resistance, shock resistance, and a high degree of protection are required.

Glass-fibre reinforced polyester material

17 different sizes available

Two standard colors: grey and black

Cover with stainless steel screws

Molded gasket made of silicone or chloroprene

Mounting directly in the enclosure or using an internal mounting plate

Corrosion resistance and shock resistance

High degree of protection

Related links