Weidmüller Klippon POK Series Grey Polyester General Purpose Enclosure, IP66, IK08 250 mm, 120 mm, 400 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6485
Mfr. Part No.:
1305940000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Polyester

Product Type

General Purpose Enclosure

External Height

250mm

External Length

120mm

External Width

400mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX

Series

Klippon POK

Internal Mount Type

Wall

Weight

3.69kg

Standards/Approvals

AEx, ATEX, CE, EAC, IECEX, KOSHA, MARITREG, RoHS, UL Listed

IK Rating

IK08

Gasket Material

Chloroprene, Silicone

COO (Country of Origin):
HU
The Plastic Enclosure Klippon is a polyester enclosure offers a high-quality solution for protecting electrical components, with its glass-fibre reinforced polyester construction. It provides excellent corrosion resistance, shock resistance, and a high degree of protection. The enclosure comes in two standard colors - grey and black. It features a cover with stainless steel screws, a moulded gasket made of silicone or chloroprene, and fixing holes outside the sealed area. With its direct wall mounting option and fastening thread, it provides versatility in mounting options.

Glass-fibre reinforced polyester construction

Ideal for applications requiring corrosion resistance, shock resistance, and high protection

Cover with stainless steel screws

Moulded gasket made of silicone or chloroprene

Fixing holes outside the sealed area

Direct wall mounting option

Fastening thread for attaching mounting rails and plates

Customizable to match specific customer specifications

Related links