ROLEC aluNORM Series Grey, Grey Die Cast Aluminium, Die Cast Aluminium General Purpose Enclosure, IP66, IP66, IP67, IP67
- RS Stock No.:
- 285-7179
- Distrelec Article No.:
- 150-06-044
- Mfr. Part No.:
- AS 080
- Brand:
- ROLEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7179
- Distrelec Article No.:
- 150-06-044
- Mfr. Part No.:
- AS 080
- Brand:
- ROLEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | General Purpose Enclosure | |
| Body Material | Die Cast Aluminium, Die Cast Aluminium | |
| External Height | 60mm | |
| External Width | 80mm | |
| Ventilated | No | |
| External Length | 80mm | |
| IP Rating | IP66, IP66, IP67, IP67 | |
| Colour | Grey, Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | aluNORM | |
| Standards/Approvals | CSA, UL | |
| Weight | 320g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type General Purpose Enclosure | ||
Body Material Die Cast Aluminium, Die Cast Aluminium | ||
External Height 60mm | ||
External Width 80mm | ||
Ventilated No | ||
External Length 80mm | ||
IP Rating IP66, IP66, IP67, IP67 | ||
Colour Grey, Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series aluNORM | ||
Standards/Approvals CSA, UL | ||
Weight 320g | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The aluminium enclosure is a versatile and reliable product designed to meet the needs of various industries. With its modular design and high-quality aluminium construction, this enclosure offers excellent protection for sensitive electronic components. It features a die-cast aluminium alloy housing, ensuring durability and resistance to environmental factors. The enclosure also has a 1° mould slope for easy casting and diminishing circulatory towards the enclosure bottom. It is equipped with captive lid screws made of stainless steel, providing secure and hassle-free access to the internal components. The AS 080 enclosure has an ingress protection rating of IP66, making it suitable for outdoor use. With its oil and petrol resistant neoprene gasket, it ensures excellent sealing and protection against dust and water.
Modular aluminium enclosure with high-quality aluminium construction
1° mould slope for easy casting and diminishing circulatory towards the enclosure bottom
Captive lid screws made of stainless steel for secure and hassle-free access
IP66 ingress protection rating for reliable outdoor use
Oil and petrol resistant neoprene gasket for excellent sealing
Temperature range of -30°C to +100°C for versatile applications
Related links
- ROLEC aluNORM Series Grey Die Cast Aluminium General Purpose Enclosure IP67, 360240120mm
- ROLEC aluNORM Series Grey Die Cast Aluminium General Purpose Enclosure IP66 60 mm 80 mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP66 67 mm 84 mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure 200 mm, 170 mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure 180 mm, 150 mm
- RS PRO AE Series Grey Die Cast Aluminium Enclosure 160 mm, 100 mm
- RS PRO Conform Series Grey Die Cast Aluminium Enclosure 166 mm, 166 mm
- RS PRO Conform Series Grey Die Cast Aluminium Enclosure 166 mm, 166 mm
