ROLEC aluNORM Series Grey Die Cast Aluminium General Purpose Enclosure, IP66, IP67, 360240120mm
- RS Stock No.:
- 285-7181
- Distrelec Article No.:
- 150-06-218
- Mfr. Part No.:
- AS 242
- Brand:
- ROLEC
Discontinued
- RS Stock No.:
- 285-7181
- Distrelec Article No.:
- 150-06-218
- Mfr. Part No.:
- AS 242
- Brand:
- ROLEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Body Material | Die Cast Aluminium | |
| External Length | 360 mm | |
| External Height | 120 mm | |
| External Width | 240 mm | |
| External Dimensions | 360240120mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Series | aluNORM | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Body Material Die Cast Aluminium | ||
External Length 360 mm | ||
External Height 120 mm | ||
External Width 240 mm | ||
External Dimensions 360240120mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Series aluNORM | ||
- COO (Country of Origin):
- CH
The metal enclosure is made of die-cast aluminium in pebble grey and measures 360x240x120mm. It boasts an IP66/IP67 rating, indicating strong resistance to dust and water ingress.
Standards met CSA Certified, UL Listed
Weight 4 kg
Weight 4 kg
Related links
- ROLEC aluNORM Series Grey Die Cast Aluminium General Purpose Enclosure IP67, 120X80X60mm
- ROLEC aluNORM Series Grey Die Cast Aluminium General Purpose Enclosure IP67, 80 x 80 x 60mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 266 x 166 x 100mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 179 x 84 x 67mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 225.5 x 125.5 x 60mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure Grey Lid, 260 x 150 x 90mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure Grey Lid, 200 x 170 x 90mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure Grey Lid, 280 x 170 x 90mm