RS PRO Flanged Black Black Lid ABS General Purpose Enclosure, IP54, 21 mm x 70 mm x 40 mm

Subtotal (1 unit)*

£1.80

(exc. VAT)

£2.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.80

*price indicative

RS Stock No.:
794-444
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

21mm

External Length

70mm

External Width

40mm

Ventilated

No

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

No

Hazardous Area Certification

No

Mounting plate

No

Weight

15g

Transparent Door

No

Explosion Proof

No

Gasket Material

Chloroprene

COO (Country of Origin):
PL

RS PRO IP54 General Purpose Enclosure, 70mm Length


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and splashes. Made from Durable ABS material, it is Ideal for use in various industrial environments where protection is crucial.

Features and Benefits


IP54 Rating: Provides protection against dust and water splashes, ensuring component safety.
ABS Material: Offers durability and resistance to impact, extending the lifespan of the enclosure.
Flanged Design: Facilitates easy mounting and secure installation.
Chloroprene Gasket: Ensures a tight seal to prevent ingress of contaminants.
Compact Size: With dimensions of 70 mm x 40 mm x 21 mm, it fits easily into tight spaces.

Applications


Industrial control panels
Electronic device housing
Automation systems

Additional Information


Weight: 0.015 kg
Colour: Black
Non-explosion proof design
No hazardous area certification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy