TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 210 mm x 90 mm x 160 mm

Subtotal (1 unit)*

£12.17

(exc. VAT)

£14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.17

*price indicative

RS Stock No.:
754-291
Mfr. Part No.:
BXCN250cq
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Electrical Connection Box

Body Material

ABS

External Height

210mm

External Width

160mm

External Length

90mm

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Series

BXCN

Standards/Approvals

No

COO (Country of Origin):
CN
The TUK Limited Keystone Panel (FFK12mt/10p) is designed to provide a flexible and professional solution for structured cabling installations. It features twelve standardized outlets that allow easy snap in mounting of compatible keystones, making it suitable for a wide variety of applications.

12 outlets with standardized dimensions suitable for easy snap in mounting of keystones

Suitable for a wide variety of keystones (up to 18.5 width)

Clear numbering on the front provides quick, easy way to identify cable run

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy