TUK Limited WJ Series Grey Grey Lid ABS Electrical Connection Box, 152 mm x 83 mm x 101 mm
- RS Stock No.:
- 754-111
- Mfr. Part No.:
- WJ6
- Brand:
- TUK Limited
Subtotal (1 unit)*
£19.31
(exc. VAT)
£23.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.31 |
*price indicative
- RS Stock No.:
- 754-111
- Mfr. Part No.:
- WJ6
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Electrical Connection Box | |
| Body Material | ABS | |
| External Height | 152mm | |
| External Length | 83mm | |
| External Width | 101mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | CE | |
| Series | WJ | |
| Weight | 430g | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Electrical Connection Box | ||
Body Material ABS | ||
External Height 152mm | ||
External Length 83mm | ||
External Width 101mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification CE | ||
Series WJ | ||
Weight 430g | ||
- COO (Country of Origin):
- GB
The TUK Limited Combo is a highly Durable weatherproof housing designed to allow data and/or voice cabling to be used in industrial or damp, internal or external locations.
Supplied with IP65 gland suitable for cable 4 to 8mm diameter
20mm knock outs located top, bottom, side and back
Corrosion Resistant
Related links
- TUK Limited COMMZBOX Series Grey ABS FR General Purpose Enclosure, 152 mm x 101 mm x 83 mm
- TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 210 mm x 90 mm x 160 mm
- TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 170 mm x 55 mm x 120 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 60 mm x 83 mm x 81 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 60 mm x 201 mm x 101 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 60 mm x 151 mm x 101 mm
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure IP66 150 mm x 340 mm x 101 mm
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure IP67 150 mm x 340 mm x 101 mm
