RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 45 mm x 120 mm x 120 mm

Subtotal (1 unit)*

£11.77

(exc. VAT)

£14.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.77

*price indicative

RS Stock No.:
672-335
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

45mm

External Width

120mm

External Length

120mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 120mm x 120mm x 45mm


This RS PRO general purpose enclosure is designed to protect sensitive electrical components from environmental factors such as dust and water. With a robust polycarbonate body and a transparent lid, it offers both durability and visibility, making it Ideal for various industrial applications.

Features and Benefits


Polycarbonate Body: Provides excellent impact resistance and durability.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Rating: Offers a high level of impact protection.
Silicone Gasket: Enhances sealing performance for reliable protection.
Screw Mounting: Facilitates secure and stable installation.

Applications


Industrial control panels
Outdoor electrical installations
Automation systems

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy