RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 60 mm x 120 mm
- RS Stock No.:
- 672-325
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.61 |
*price indicative
- RS Stock No.:
- 672-325
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 120mm | |
| External Length | 60mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 120mm | ||
External Length 60mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical systems in various industrial settings. Its IP65 rating ensures protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
IK07 Rating: Provides protection against mechanical impacts.
Screw Mounting: Facilitates secure installation and easy maintenance.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
IK07 Rating: Provides protection against mechanical impacts.
Screw Mounting: Facilitates secure installation and easy maintenance.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Automation systems
Outdoor electrical installations
Telecommunications equipment
Automation systems
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. The transparent LID allows for Visual inspection without compromising the enclosure's protective qualities.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm


