RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 80 mm x 160 mm

Subtotal (1 unit)*

£15.79

(exc. VAT)

£18.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.79

*price indicative

RS Stock No.:
672-257
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

60mm

External Width

160mm

External Length

80mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, Polycarbonate, Transparent Lid


The RS PRO IP65 General Purpose Enclosure is designed to provide robust protection for sensitive electronic components in various industrial environments. Made from Durable polycarbonate, this enclosure ensures reliable performance and longevity. Its transparent LID allows for easy inspection of internal components without the need to open the enclosure, making it Ideal for applications where monitoring is essential.

Features and Benefits


Polycarbonate Body: Offers high impact resistance and durability.
IP65 Rating: Provides excellent protection against dust and water ingress.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Ensures a secure seal to maintain enclosure integrity.
IK07 Rating: Protects against mechanical impacts up to 2 joules.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Automation systems

Additional Information


The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. It features a silicone gasket for enhanced sealing and protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy