RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP67, Dark Grey Lid, 80x160x85mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-650
Mfr. Part No.:
RND 455-01038
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

ABS

External Length

160 mm

External Height

85 mm

External Width

80 mm

External Dimensions

80x160x85mm

IP Rating

IP67

Colour

Dark Grey

Lid Colour

Dark Grey

Flanged

No

Series

RND 455

The RND ABS Enclosures feature a durable design with a lid and base that incorporate a tongue and groove sealing system, complemented by an EPDM gasket to ensure a secure seal. The enclosure also includes wall mounting holes and lid fixing screws positioned outside the sealing area, effectively preventing moisture and dust ingress, thereby enhancing the enclosure's protection and reliability.

IP67 protection
Dark grey moulded design
Internal guide slots for mounting PCB assemblies vertically

Related links