RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP67, Dark Grey Lid, 50x52x35mm
- RS Stock No.:
- 492-551
- Mfr. Part No.:
- RND 455-01093
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-551
- Mfr. Part No.:
- RND 455-01093
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 50 mm | |
| External Height | 35 mm | |
| External Width | 50 mm | |
| External Dimensions | 50x52x35mm | |
| IP Rating | IP67 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 50 mm | ||
External Height 35 mm | ||
External Width 50 mm | ||
External Dimensions 50x52x35mm | ||
IP Rating IP67 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND High Impact ABS Enclosure is designed for durability and protection, featuring a lid and base with a tongue and groove sealing system and an EPDM gasket for a secure seal. The enclosure also includes wall mounting holes and lid fixing screws positioned outside the sealing area, effectively preventing the ingress of moisture and dust, ensuring reliable performance in various environments.
IP67 protection
Dark grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Dark grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 82x80x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 58x64x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 65x115x40mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 115x65x55mm