RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Dark Grey Lid, 50x52x35mm
- RS Stock No.:
- 492-262
- Mfr. Part No.:
- RND 455-00217
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-262
- Mfr. Part No.:
- RND 455-00217
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 52 mm | |
| External Height | 35 mm | |
| External Width | 50 mm | |
| External Dimensions | 50x52x35mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 52 mm | ||
External Height 35 mm | ||
External Width 50 mm | ||
External Dimensions 50x52x35mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure offers an ideal solution for housing sensitive electronic components, thanks to its robust design and protective features. Crafted from dark grey ABS material, it measures 52 x 50 x 35 mm, making it compact yet spacious enough for various applications. The enclosure boasts an IP 65 protection rating, ensuring that it withstands dust and water ingress effectively. With integral PCB mounting guides and robust stainless steel screws, it facilitates secure assembly and long lasting durability. The innovative design incorporates pressed brass bushings for mounting screws, along with tongue and groove joints complemented by gaskets, providing a secure seal for internal components. Designed with practicality in mind, the enclosure includes standoffs for horizontal PCB mounting. This product is perfect for those seeking reliability and efficiency in their electronic projects.
Integral mounting guides facilitate easy assembly of PCBs
Stainless steel screws enhance durability and reliability
Pressed brass bushings allow for secure mounting of screws
Sealed design protects internal components from moisture and dust
Standoffs designed for optimal horizontal PCB mounting adaptability
Stainless steel screws enhance durability and reliability
Pressed brass bushings allow for secure mounting of screws
Sealed design protects internal components from moisture and dust
Standoffs designed for optimal horizontal PCB mounting adaptability
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 190x190x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160 x 160 x 90mm