RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP67, Dark Grey Lid, 65x115x40mm
- RS Stock No.:
- 492-408
- Mfr. Part No.:
- RND 455-01002
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-408
- Mfr. Part No.:
- RND 455-01002
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 115 mm | |
| External Height | 40 mm | |
| External Width | 65 mm | |
| External Dimensions | 65x115x40mm | |
| IP Rating | IP67 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 115 mm | ||
External Height 40 mm | ||
External Width 65 mm | ||
External Dimensions 65x115x40mm | ||
IP Rating IP67 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Plastic Enclosure, but I did find similar models like RND 455-00238, which shares the 65x115x40mm dimensions and light grey polycarbonate construction. This enclosure offers IP65 protection, ensuring resistance against dust and water, making it ideal for secure housing of electronic components.
Polycarbonate construction for durability and reliability
Designed for secure housing of electronic components
Designed for secure housing of electronic components
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 65x115x40mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 82x80x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 58x64x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 115x65x55mm