Analog Devices, DAC Dual 12 bit- ±0.5LSB Serial (SPI), 8-Pin SOIC
- RS Stock No.:
- 761-9024
- Mfr. Part No.:
- LTC1448CS8#PBF
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£14.76
(exc. VAT)
£17.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.76 |
| 5 - 24 | £14.02 |
| 25 - 49 | £11.69 |
| 50 + | £11.39 |
*price indicative
- RS Stock No.:
- 761-9024
- Mfr. Part No.:
- LTC1448CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±0.5LSB | |
| Integral Nonlinearity Error | ±5.5LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Settling Time | 14µs | |
| Digital Interface Type | Serial (SPI) | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Dimensions | 5.004 x 3.988 x 1.502mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±0.5LSB | ||
Integral Nonlinearity Error ±5.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Settling Time 14µs | ||
Digital Interface Type Serial (SPI) | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Dimensions 5.004 x 3.988 x 1.502mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
Digital to Analogue Converters 12 Bit, Linear Technology
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.
· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)
Digital to Analogue Converters - Linear Technology
