- RS Stock No.:
- 726-3891
- Mfr. Part No.:
- MCP4912-E/ST
- Brand:
- Microchip
32 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£1.94
(exc. VAT)
£2.33
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £1.94 | £3.88 |
10 - 22 | £1.685 | £3.37 |
24 - 98 | £1.625 | £3.25 |
100 + | £1.585 | £3.17 |
*price indicative |
- RS Stock No.:
- 726-3891
- Mfr. Part No.:
- MCP4912-E/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP4911/4912 Series 10 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | 3.5LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 726-3891
- Mfr. Part No.:
- MCP4912-E/ST
- Brand:
- Microchip