Analog Devices DAC 10 bit- 1 Microwire, SPI, QSPI, 167 ksps, 8-Pin MSOP
- RS Stock No.:
- 523-8418
- Mfr. Part No.:
- AD5310BRMZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 62 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.32 |
| 10 - 49 | £5.35 |
| 50 - 99 | £5.21 |
| 100 - 249 | £4.42 |
| 250 + | £3.97 |
*price indicative
- RS Stock No.:
- 523-8418
- Mfr. Part No.:
- AD5310BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Sampling Rate | 167ksps | |
| Maximum Supply Voltage | 5.5V | |
| Settling Time | 8μs | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Microwire, SPI, QSPI | |
| Maximum Operating Temperature | 105°C | |
| Series | AD5310 | |
| Voltage Reference | External | |
| Length | 3.2mm | |
| Height | 0.95mm | |
| Standards/Approvals | No | |
| Output Type | Analogue Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Sampling Rate 167ksps | ||
Maximum Supply Voltage 5.5V | ||
Settling Time 8μs | ||
Minimum Operating Temperature -40°C | ||
Interface Type Microwire, SPI, QSPI | ||
Maximum Operating Temperature 105°C | ||
Series AD5310 | ||
Voltage Reference External | ||
Length 3.2mm | ||
Height 0.95mm | ||
Standards/Approvals No | ||
Output Type Analogue Voltage | ||
Automotive Standard No | ||
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Related links
- Analog Devices DAC 8 bit- 1 Microwire QSPI 10-Pin MSOP
- Texas Instruments DAC 16 bit- 1 Microwire QSPI 8-Pin MSOP
- Analog Devices 287ksps 10-Pin MSOP
- Analog Devices DAC 12 bit- 1 SPI 17 ksps, 8-Pin SOIC
- Analog Devices DAC 8 bit- 2 QSPI Microwire 8-Pin SOIC
- Texas Instruments DAC 16 bit- 1 SPI QSPI 8-Pin MSOP
- Texas Instruments DAC 10 bit- 2 SPI Microwire 8-Pin SOIC
- Texas Instruments DAC 16 bit- 1 Microwire SPI 8-Pin MSOP
