Analog Devices, DAC 12 bit- ±4LSB Parallel, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
522-9127
Mfr. Part No.:
AD7545AKNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

12 bit

Full Scale Error

±4LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

1µs

Digital Interface Type

Parallel

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V, 15 V

Maximum Operating Temperature

70 °C

Dimensions

26.16 x 6.35 x 3.3mm

Minimum Operating Temperature

0 °C

Related links