Analog Devices DAC 8 bit- 2 Parallel, 5.6 Msps, 20-Pin PDIP
- RS Stock No.:
- 522-8893
- Mfr. Part No.:
- AD7528JNZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£18.83
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £18.83 |
| 10 - 24 | £17.28 |
| 25 - 49 | £16.60 |
| 50 - 99 | £16.19 |
| 100 + | £14.67 |
*price indicative
- RS Stock No.:
- 522-8893
- Mfr. Part No.:
- AD7528JNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String, R-2R | |
| Product Type | DAC | |
| Resolution | 8 bit | |
| Number of Channels | 2 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Sampling Rate | 5.6Msps | |
| Minimum Supply Voltage | 9V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 0.4μs | |
| Interface Type | Parallel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 27.1mm | |
| Series | AD7528 | |
| Height | 3.6mm | |
| Voltage Reference | External | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String, R-2R | ||
Product Type DAC | ||
Resolution 8 bit | ||
Number of Channels 2 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Sampling Rate 5.6Msps | ||
Minimum Supply Voltage 9V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Settling Time 0.4μs | ||
Interface Type Parallel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 27.1mm | ||
Series AD7528 | ||
Height 3.6mm | ||
Voltage Reference External | ||
Automotive Standard No | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Related links
- Analog Devices DAC 8 bit 833 ksps, 20-Pin SOIC W
- Analog Devices DAC 8 bit- 1 Parallel 28-Pin SOIC
- Analog Devices DAC 8 bit- 1 Parallel 16-Pin SOIC
- Analog Devices DAC 8 bit- 1 Parallel 16-Pin SOIC
- Analog Devices DAC 8 bit- 2 QSPI Microwire 8-Pin SOIC
- Analog Devices DAC 8 bit- 1 Microwire QSPI 10-Pin MSOP
- Analog Devices DAC 8 bit- 1 SPI, 6-Pin SOT-23
- Analog Devices 20-Pin PDIP
