- RS Stock No.:
- 162-7098
- Mfr. Part No.:
- TLC7226IN
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 20)
£4.358
(exc. VAT)
£5.23
(inc. VAT)
Units | Per unit | Per Tube* |
20 + | £4.358 | £87.16 |
*price indicative |
- RS Stock No.:
- 162-7098
- Mfr. Part No.:
- TLC7226IN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 143ksps |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum Settling Time | 20µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Dual, Single |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 24.33 x 6.35 x 4.57mm |