- RS Stock No.:
- 162-6140
- Mfr. Part No.:
- DAC8162SDSCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6140
- Mfr. Part No.:
- DAC8162SDSCT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Digital to Analogue Converters 14 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 14 bit |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | 1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.15 x 3.15 x 0.75mm |
Maximum Operating Temperature | 125 °C |
- RS Stock No.:
- 162-6140
- Mfr. Part No.:
- DAC8162SDSCT
- Brand:
- Texas Instruments