- RS Stock No.:
- 145-1044
- Mfr. Part No.:
- TLC7528IDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1044
- Mfr. Part No.:
- TLC7528IDW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 10Msps |
Full Scale Error | 2.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Settling Time | 0.1µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Temperature | -25 °C |