- RS Stock No.:
- 121-9387
- Mfr. Part No.:
- DAC6578SPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9387
- Mfr. Part No.:
- DAC6578SPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | 0.5LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |