- RS Stock No.:
- 817-5761
- Mfr. Part No.:
- ADS8568SPM
- Brand:
- Texas Instruments
111 In stock - FREE next working day delivery available
Added
Price Each
£23.36
(exc. VAT)
£28.03
(inc. VAT)
Units | Per unit |
1 - 9 | £23.36 |
10 - 49 | £21.03 |
50 - 99 | £20.25 |
100 - 499 | £19.74 |
500 + | £19.25 |
- RS Stock No.:
- 817-5761
- Mfr. Part No.:
- ADS8568SPM
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 16-bit |
Sampling Rate | 500ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Integral Nonlinearity Error | 4.5LSB |
Digital Interface Type | Parallel, Serial |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 10.2 x 10.2 x 1.45mm |