Texas Instruments 1 8 bit- ADC 3 Msps, 6-Pin SOT-23
- RS Stock No.:
- 817-5739
- Mfr. Part No.:
- ADS7885SDBVT
- Brand:
- Texas Instruments
Subtotal (1 tape of 5 units)*
£15.45
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | £3.09 | £15.45 |
*price indicative
- RS Stock No.:
- 817-5739
- Mfr. Part No.:
- ADS7885SDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 8 bit | |
| Sampling Rate | 3Msps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Series | ADS7885 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 8 bit | ||
Sampling Rate 3Msps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 3.1mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Series ADS7885 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 8 bit- ADC 3 Msps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 3 Msps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- Texas Instruments 1 8 bit- ADC 100 Msps, 24-Pin TSSOP
- Texas Instruments 1 8 bit- ADC 200 Msps, 24-Pin TSSOP
- Analog Devices 1 12 bit- ADC 3 Msps, 6-Pin TSOT
- Texas Instruments 1 8 bit- Video Encoder ADC 20 Msps, 24-Pin SOP
- Texas Instruments 1 8 bit- ADC 60000 kHz, 20-Pin SSOP
