Texas Instruments 8 16 bit- ADC 52 ksps, 64-Pin HTQFP
- RS Stock No.:
- 709-8919
- Mfr. Part No.:
- ADS1178IPAPT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.36 |
| 5 - 9 | £15.92 |
| 10 - 24 | £15.50 |
| 25 - 49 | £15.10 |
| 50 + | £14.73 |
*price indicative
- RS Stock No.:
- 709-8919
- Mfr. Part No.:
- ADS1178IPAPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | Delta Sigma | |
| Number of ADCs | 8 | |
| Resolution | 16 bit | |
| Sampling Rate | 52ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | HTQFP | |
| Pin Count | 64 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | ADS1178 | |
| Minimum Supply Voltage | 5V | |
| Length | 10.2mm | |
| Height | 1.2mm | |
| Maximum Supply Voltage | 5.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture Delta Sigma | ||
Number of ADCs 8 | ||
Resolution 16 bit | ||
Sampling Rate 52ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type HTQFP | ||
Pin Count 64 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series ADS1178 | ||
Minimum Supply Voltage 5V | ||
Length 10.2mm | ||
Height 1.2mm | ||
Maximum Supply Voltage 5.25V | ||
Automotive Standard No | ||
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 16 bit- ADC 52 ksps, 64-Pin HTQFP
- Texas Instruments 4 24 bit- ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 8 24 bit- Audio ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 8 16 bit- ADC 500 ksps, 64-Pin LQFP
- Texas Instruments 8 16 bit- ADC 2 ksps, 28-Pin TSSOP
- Texas Instruments 8 16 bit- ADC 100 ksps, 20-Pin SSOP
- Texas Instruments 3.6 V 3 V Differential Cable Transceiver 64-Pin HTQFP
- Texas Instruments Video Encoder 64-Pin HTQFP
