Microchip 4 10 bit- 10 Bit Analogue to Digital Converter 200 ksps, 14-Pin PDIP
- RS Stock No.:
- 669-6067
- Mfr. Part No.:
- MCP3004-I/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.46
(exc. VAT)
£5.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.23 | £4.46 |
| 10 - 22 | £1.91 | £3.82 |
| 24 - 98 | £1.785 | £3.57 |
| 100 + | £1.655 | £3.31 |
*price indicative
- RS Stock No.:
- 669-6067
- Mfr. Part No.:
- MCP3004-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 10 Bit Analogue to Digital Converter | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 10 bit | |
| Sampling Rate | 200ksps | |
| Input Type | Voltage | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 9.14mm | |
| Minimum Supply Voltage | 5V | |
| Length | 19.69mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | MCP3004 | |
| Width | 7.11mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 10 Bit Analogue to Digital Converter | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 10 bit | ||
Sampling Rate 200ksps | ||
Input Type Voltage | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 9.14mm | ||
Minimum Supply Voltage 5V | ||
Length 19.69mm | ||
Maximum Supply Voltage 5.5V | ||
Series MCP3004 | ||
Width 7.11mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Related links
- Microchip 4 10 bit- ADC 200 ksps, 14-Pin PDIP
- Microchip 4 10 bit- ADC 200 ksps, 14-Pin SOIC
- Microchip 8 10 bit- ADC 200 ksps, 16-Pin PDIP
- Microchip 2 10 bit- ADC 200 ksps, 8-Pin PDIP
- Microchip 1 10 bit- ADC 200 ksps, 8-Pin PDIP
- Microchip 2 10 Digits- Analogue to Digital Converter (ADC) 200 ksps, 14-Pin TSSOP
- Microchip 1 10 bit- Analogue to Digital Converter (ADC) 200 ksps, 8-Pin SOIC
- Microchip 1 10 bit- Analogue to Digital Converter (ADC) 200 ksps, 8-Pin TSSOP
