Microchip, Dual 10- ADC 200ksps, 14-Pin TSSOP
- RS Stock No.:
- 649-495
- Mfr. Part No.:
- MCP3004-I/ST
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 192 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.875 | £3.75 |
| 20 - 98 | £1.82 | £3.64 |
| 100 - 198 | £1.765 | £3.53 |
| 200 + | £1.52 | £3.04 |
*price indicative
- RS Stock No.:
- 649-495
- Mfr. Part No.:
- MCP3004-I/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of ADCs | 2 | |
| Resolution | 10 | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Differential | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of ADCs 2 | ||
Resolution 10 | ||
Sampling Rate 200ksps | ||
Input Signal Type Differential | ||
Package Type TSSOP | ||
Pin Count 14 | ||
The Microchip 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. It features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC microcontroller.
10-bit resolution
Four single-ended channels
SPI interface
Four single-ended channels
SPI interface
